EKI-2728SI-AE

Advantech
600-EKI-2728SI-AE
EKI-2728SI-AE

Mfr.:

Description:
Unmanaged Ethernet Switches 6G+2G SM Unmanaged Ethernet Switch w/ Wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.795.334 Rp19.795.334

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Unmanaged Ethernet Switches
RoHS:  
6 x RJ45, 2 x Fiber Optic
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, Fiber Optic
18 V, 12 V
30 V, 48 V
- 40 C
+ 75 C
7 W
152 mm x 105 mm x 59.6 mm
Brand: Advantech
Product Type: Unmanaged Ethernet Switches
Series: EKI-2728
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Unit Weight: 800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517620090
USHTS:
8517620020
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.