EWM-C145FL01E

Advantech
923-EWM-C145FL01E
EWM-C145FL01E

Mfr.:

Description:
Mobile Modules LTE/HSPA+/GPRS (WCDMA and CDMA) module

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Mobile Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
850 MHz, 900 MHz, 1.8 GHz, 2.1 GHz
PCIe
3.3 V
3.6 V
- 40 C
+ 85 C
LTE Antenna
50.85 mm x 29.9 mm x 6.2 mm
LTE, HSPA+, GPRS
Brand: Advantech
Operating Supply Voltage: 3.3 V to 3.6 V
Product Type: Cellular Modules
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8517620090
TARIC:
8517620000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADVANTECH