IDAQ-784-A

Advantech
923-IDAQ-784-A
IDAQ-784-A

Mfr.:

Description:
Data Logging & Acquisition 4-ch Counter & Encoder iDAQ module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp8.384.122 Rp8.384.122

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
RoHS:  
IDAQ Modules
DAQ
D-Sub
4 Channel
Brand: Advantech
Frequency: 10 MHz
Height: 25 mm
Length: 100 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Dataloggers
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 80 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301180
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.