MIC-3329A1-D2E

Advantech
923-MIC-3329A1-D2E
MIC-3329A1-D2E

Mfr.:

Description:
Servers MIC-3329 E3826 W./ HDD&CFAST,2XM12 DUAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp33.779.573 Rp33.779.573

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Servers
RoHS:  
3U CompactPCI
1.91 GHz
10 Mb/s, 100 Mb/s, 1 Gb/s
Ethernet, PCIe, USB, VGA
- 40 C
+ 70 C
Brand: Advantech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Memory Type: DDR3L-1333
Product Type: Servers
RAM: 4 GB
Series: MIC-3329
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0