MIC-710AI-00A1

Advantech
923-MIC-710AI-00A1
MIC-710AI-00A1

Mfr.:

Description:
Industrial Box PCs NVIDIA Jetson NANO AI Inference System

In Stock: 3

Stock:
3 Can Dispatch Immediately
Quantities greater than 3 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.506.468 Rp12.506.468

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Industrial Box PCs
Jetson NANO
LPDDR4
147 mm x 118 mm x 52 mm
+ 60 C
- 10 C
Brand: Advantech
Processor Brand: NVIDIA
Product Type: Industrial PCs
Factory Pack Quantity: 1
Subcategory: Computing
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
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MIC-710A1 AI Inference System

Advantech MIC-710A1 AI Inference System is a compact, fanless computer based on the NVIDIA® Jetson Nano™ Module. The MIC-710A1 features a quad-core Arm® Cortex®-A57 processor, a Maxwell GPU with 128 NVIDIA CUDA® cores, 4GB LPDDR4, and 16GB Flash. The MIC-710A1 is optimized for use in Edge AI applications, with dual Gigabit Ethernet LAN ports, HDMI video for display, an internal USB 2.0 and external USB 2.0 and USB 3.0 ports, and an 8-bit DI/DO port for signal control. Storage is provided by an SD card slot, mini-PCIe, and M.2 SATA.