PCI-1610B-BE

Advantech
923-PCI-1610B-BE
PCI-1610B-BE

Mfr.:

Description:
Interface Modules 4-port RS-232 PCI Comm. Card w/S

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Interface Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Serial Communication Cards
RS-232
4 Port
921.6 kb/s
PCI, RS-232
5 V
5 V
- 10 C
+ 60 C
PCI-1610
Brand: Advantech
Description/Function: 4-port RS-232 universal PCI communication card
Dimensions: 185 mm x 100 mm
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543709990
USHTS:
8473301180
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.