PCI-1711U-CE

Advantech
923-PCI-1711U-CE
PCI-1711U-CE

Mfr.:

Description:
Data Logging & Acquisition PCI Low-Cost Multifunction Uni. PCI Card

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.907.412 Rp5.907.412

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Data Logging & Acquisition
RoHS:  
Cards
DAQ
Combined
None
PCI
PCI
850 mA
16 Channel
Brand: Advantech
Description/Function: Entry level 100 kS/s, 12 bit multifunction card
Maximum Operating Temperature: + 60 C
Minimum Operating Temperature: 0 C
Product Type: Dataloggers
Resolution: 12 bit
Series: PCI-1711
Factory Pack Quantity: 1
Subcategory: Test Equipment
Unit Weight: 290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
4A994
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.