ROM-5722CD-RFA1E

Advantech
923-ROM-5722CD-RFA1E
ROM-5722CD-RFA1E

Mfr.:

Description:
Computer-On-Modules - COM Smarc 21, iMX8M Plus Dual Core, 4GB, 0

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: Computer-On-Modules - COM
RoHS:  
Brand: Advantech
Product Type: Computer-On-Modules - COM
Factory Pack Quantity: 1
Subcategory: Computing
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
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ROM-5722 SMARC 2.1 Computer-on-Modules

Advantech ROM-5722 SMARC 2.1 Computer-on-Modules are small [82mm x 50mm (WxD)] AI-native computer powered by an NXP i.MX8M Plus SoC. The NXP i.MX8M Plus SoC includes up to 4x Arm® Cortex®-A53 cores combined with one Cortex®-M7 real-time processor and Vivante GC7000UL graphics engine. The ROM-5722 CoM provides USB2.0, USB3.2 Gen1By1, Gigabit Ethernet, MIPI-CSI, PCI Express, and dual-channel LVDS shared with MIPI DSI for embedded applications. ROM-5722 is paired with Advantech SOM-DB2510 carrier board for faster end product peripheral integration and time-to-market.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.190.960 Rp4.190.960