UTC-210GP-ATO1E

Advantech
923-UTC-210GP-ATO1E
UTC-210GP-ATO1E

Mfr.:

Description:
HMI Displays & Panel PCs 10" Pcap, N4200, 2G RAM, Openframe

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.640.394 Rp12.640.394

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: HMI Displays & Panel PCs
Fanless
Capacitive
Intel
Pentium
TFT LCD
1.1 GHz
8 GB
2 GB
2 MB
12 V to 24 V
Ethernet, Serial, USB
1280 x 800
10.1 in
0 C
+ 40 C
247 mm x 165.6 mm x 33.2 mm
Brand: Advantech
Memory Size: 2 GB
Memory Type: DDR3L
Power Consumption: 34 W
Processor Series: N4200
Product Type: Panel PCs
Series: UTC-210
Factory Pack Quantity: 1
Subcategory: Computing
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.