NL-SW-LTE-TC4WWG

Airgain
425-NL-SW-LTE-TC4WWG
NL-SW-LTE-TC4WWG

Mfr.:

Description:
Modems Skywire Cellular Modem, LTE CAT 4 Global, GPS, Skywire form factor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 471

Stock:
471 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.531.198 Rp2.531.198
100 Quote

Product Attribute Attribute Value Select Attribute
Airgain
Product Category: Modems
RoHS:  
Embedded Cellular Modems
150 Mb/s
UART, USB
3.4 V
4.2 V
2 A
- 40 C
+ 85 C
29.85 mm x 34.4 mm x 10.5 mm
Tray
Brand: Airgain
Product Type: Modems
Series: NimbeLink
Factory Pack Quantity: 336
Subcategory: Ethernet & Communication Modules
Tradename: Skywire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C

NL-SW-LTE-TCxWW Skywire® 4G LTE Cat 4/Cat 1 Modems

Airgain NL-SW-LTE-TCxWW Skywire® NimbeLink 4G LTE Cat 4/Cat 1 Embedded Cellular Modems deliver fast, reliable cellular connectivity to products with applications worldwide. These Skywire modems leverage Category 4 (NL-SW-LTE-TC4WWG) and Category 1 (NL-SW-LTE-TC1WWG) 4G LTE technology. The modems support GNSS, dual SIMs, a single SKU for both AT&T and Verizon networks, integrated TCP/IP stacks, and AT&T’s FirstNet (Band 14). Standardized connectivity gives flexibility to update and alternate radios for new geographies, carriers, and technologies.