A5950KLPTR-T

Allegro MicroSystems
250-A5950KLPTR-T
A5950KLPTR-T

Mfr.:

Description:
Motor/Motion/Ignition Controllers & Drivers TSSOP AUTO VERSION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7.326

Stock:
7.326 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7326 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp51.735,72 Rp51.735,72
Rp38.710,06 Rp387.100,60
Rp35.407,78 Rp885.194,50
Rp31.738,58 Rp3.173.858,00
Rp30.087,44 Rp7.521.860,00
Rp29.353,60 Rp14.676.800,00
Rp27.885,92 Rp27.885.920,00
Rp27.152,08 Rp54.304.160,00
Full Reel (Order in multiples of 4000)
Rp26.418,24 Rp105.672.960,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Motor/Motion/Ignition Controllers & Drivers
RoHS:  
Brushed DC Motor Drivers
PWM Controller
3 A
5.8 mA
- 40 C
+ 150 C
SMD/SMT
TSSOP-16
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Load Voltage Rating: 40 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Output Voltage: 40 V
Product Type: Motor / Motion / Ignition Controllers & Drivers
Series: A5950
Factory Pack Quantity: 4000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Max: 40 V
Supply Voltage - Min: 5.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.