ACS37220LEZATR-100B3

Allegro MicroSystems
250-LEZATR-100B3
ACS37220LEZATR-100B3

Mfr.:

Description:
Board Mount Current Sensors HIGHEST POWER DENSITY 200A CURRENT SENSOR IC IN QFN PACKAGE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.706

Stock:
2.706 Can Dispatch Immediately
Factory Lead Time:
36 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2706 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp56.689 Rp56.689
Rp50.635 Rp253.175
Rp45.682 Rp456.820
Rp43.847 Rp2.192.350
Rp42.012 Rp4.201.200
Rp38.527 Rp19.263.500
Rp36.509 Rp36.509.000
Rp35.041 Rp70.082.000
Rp33.940 Rp169.700.000

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Current Sensors
100 A
Current Sense
4 us
150 kHz
3.3 V
Analog
Brand: Allegro MicroSystems
Height: 1.45 mm
Length: 4 mm
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 40 C
Package/Case: QFN-7
Product Type: Board Mount Current Sensors
Series: ACS37220
Factory Pack Quantity: 1000
Subcategory: Sensors
Supply Voltage - Max: 3.45 V
Supply Voltage - Min: 3.15 V
Type: Low-Resistance Current Sensor
Width: 4 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.