ACS70311LKTATN-2P5B5-C

Allegro MicroSystems
250-70311LKTATN2P5B5
ACS70311LKTATN-2P5B5-C

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors HIGHEST ACCURACY PROGRAMMABLE LINEAR HALL EFFECT SENSOR IC WITH REVERSE BATTER PROTECTION

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 12.440

Stock:
12.440 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp69.898 Rp69.898
Rp62.560 Rp312.800
Rp59.808 Rp598.080
Rp56.689 Rp1.417.225
Rp54.488 Rp2.724.400
Rp52.470 Rp5.247.000
Rp48.250 Rp24.125.000
Rp46.782 Rp46.782.000
Rp43.113 Rp107.782.500
Full Reel (Order in multiples of 4000)
Rp43.113 Rp172.452.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Programmable
HKT-4
ACS70310
Reel
Cut Tape
MouseReel
Brand: Allegro MicroSystems
Product Type: Board Mount Hall Effect / Magnetic Sensors
Factory Pack Quantity: 4000
Subcategory: Sensors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Magnetic Speed Sensor ICs

Allegro MicroSystems Magnetic Speed Sensor ICs offer a comprehensive portfolio covering the full range of speed and speed with direction sensor ICs. These products include a two- and three-wire interface, a magnetic encoder (ring magnet) and gear tooth sensing, Hall and GMR technology, and ASIL-compliant options for transmission, wheel speed, engine, e-motors, and many more encoder and gear tooth sensing applications.

ACS70310 & ACS70311 Linear Hall-Effect Sensor ICs

Allegro MicroSystems ACS70310 and ACS70311 Linear Hall-Effect Sensor ICs incorporate a Hall element with BiCMOS integrated circuitry, providing a fully monolithic linear current sensor IC. These ICs are designed to be used in conjunction with a ferromagnetic core, providing highly accurate current sensing. ACS70310 and ACS70311 ICs have a high operating bandwidth ranging from DC to 240kHz, a fast 2µs response time, and are ideal for use in high-frequency automotive inverters and DC-DC converters where fast switching is required. The ACS70311 includes all the features of the ACS70310 with the addition of undervoltage protection (UVD) and low-voltage programming that eliminates the need for voltages greater than VCC during user programming. The ACS70311 is backward-compatible to the ACS70310, making it a drop-in replacement. Allegro MicroSystems ACS70310 and ACS70311 Linear Hall-Effect Sensor ICs are available in an extremely thin case of 1mm thick and operate in the -40°C to +150°C temperature range.