AHV85111KNHTR

Allegro MicroSystems
250-AHV85111KNHTR
AHV85111KNHTR

Mfr.:

Description:
Galvanically Isolated Gate Drivers FULLY INTEGRATED HV ISOLATED GATE DRIVER - BIPLOR OUTPUT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.927

Stock:
1.927 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp89.895 Rp89.895
Rp68.431 Rp684.310
Rp63.110 Rp1.577.750
Rp57.240 Rp5.724.000
Rp54.488 Rp13.622.000
Rp52.653 Rp26.326.500
Rp52.103 Rp52.103.000
Full Reel (Order in multiples of 1500)
Rp51.002 Rp76.503.000

Product Attribute Attribute Value Select Attribute
Allegro MicroSystems
Product Category: Galvanically Isolated Gate Drivers
AHV85111
SMD/SMT
SMD-12
1 Channel
5 kVrms
- 40 C
+ 150 C
100 ns
9 ns
7 ns
Reel
Cut Tape
Brand: Allegro MicroSystems
Input Voltage - Max: 13.2 V
Input Voltage - Min: 10.8 V
Moisture Sensitive: Yes
Number of Outputs: 2 Output
Operating Supply Current: 2 mA
Product: GaNFET Drivers
Factory Pack Quantity: 1500
Supply Voltage - Max: 13.2 V
Supply Voltage - Min: 10.8 V
Type: Isolated Gate Driver
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Clean Energy

Allegro MicroSystems  Clean Energy is a solution for advancing technology for a safer, more sustainable future. Allegro MicroSystems powerful solutions enhance reliability, safety and efficiency in green energy and infrastructure, from solar systems to EV charging. Embrace the future with advancements in electrification and connectivity.

AHV85111 Self-Powered Isolated GaN FET Driver

Allegro MicroSystems AHV85111 Self-Powered Isolated GaN FET Driver is designed to drive GaN FETs in multiple applications and topologies. The AHV85111 integrates an isolated dual positive/negative output bias supply, eliminating the requirement for any external gate drive auxiliary bias supply or high-side bootstrap. The bipolar output rails, with adjustable and regulated positive rail, improve dv/dt immunity, dramatically simplify the system design, and reduce EMI through decreased total common-mode (CM) capacitance.