AS4C64M16D2A-25BIN
Images are for reference only
See Product Specifications
See Product Specifications
913-4C64M16D2A25BIN
AS4C64M16D2A-25BIN
Mfr.:
Description:
DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Industrial Temp - Tray
DRAM DDR2, 1G, 64M x 16, 1.8V, 96-ball BGA, 400 MHz, (A-die), Industrial Temp - Tray
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
627Expected 31/07/2026
-
Factory Lead Time:
-
8Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp295.187 | Rp295.187 | |
| Rp273.722 | Rp2.737.220 | |
| Rp265.100 | Rp6.627.500 | |
| Rp252.624 | Rp12.631.200 | |
| Rp246.387 | Rp24.638.700 | |
| Rp242.718 | Rp50.728.062 | |
| Rp236.480 | Rp98.848.640 |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320020
- USHTS:
- 8542320032
- MXHTS:
- 8542320201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- Taiwan
Indonesia
