AS6C1008-55TINTR

Alliance Memory
913-AS6C1008-55TINTR
AS6C1008-55TINTR

Mfr.:

Description:
SRAM 1Mb, 2.7V-5.5V, 55ns 128K x 8 Asynch SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 1500   Multiples: 1500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
Rp86.960 Rp130.440.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp129.523
Min:
1

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
1 Mbit
128 k x 8
55 ns
Parallel
5.5 V
2.7 V
60 mA
- 40 C
+ 85 C
SMD/SMT
TSOP-32
Reel
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C1008
Factory Pack Quantity: 1500
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.