AS6C2016-55BIN

Alliance Memory
913-AS6C2016-55BIN
AS6C2016-55BIN

Mfr.:

Description:
SRAM LP SRAM, 2Mb, 128 x 16, 2.7 - 5.5V, 48ball TFBGA, 55ns, Industrial Temp - Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 480   Multiples: 480
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp126.954 Rp60.937.920
Rp124.202 Rp119.233.920

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: SRAM
RoHS:  
2 Mbit
128 k x 16
55 ns
Parallel
5.5 V
2.7 V
60 mA
- 40 C
+ 85 C
SMD/SMT
TFBGA-48
Tray
Brand: Alliance Memory
Memory Type: SDR
Moisture Sensitive: Yes
Product Type: SRAM
Series: AS6C2016
Factory Pack Quantity: 480
Subcategory: Memory & Data Storage
Type: Asynchronous
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542320041
USHTS:
8542320041
JPHTS:
854232019
KRHTS:
8542321020
TARIC:
8542324500
MXHTS:
8542320201
ECCN:
3A991.b.2.a
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
China
The country is subject to change at the time of shipment.