AS6C4016B-45ZIN
913-AS6C4016B-45ZIN
AS6C4016B-45ZIN
Mfr.:
Description:
SRAM LP SRAM, 4Mb, 256K x 16, 2.7 - 3.6V, 44pin TSOP II, revB, Industrial Temp - Tray
SRAM LP SRAM, 4Mb, 256K x 16, 2.7 - 3.6V, 44pin TSOP II, revB, Industrial Temp - Tray
Lifecycle:
New Product:
New from this manufacturer.
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
16 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp164.013 | Rp164.013 | |
| Rp152.455 | Rp1.524.550 | |
| Rp147.869 | Rp3.696.725 | |
| Rp144.383 | Rp7.219.150 | |
| Rp139.430 | Rp13.943.000 | |
| Rp135.760 | Rp36.655.200 | |
| Rp132.275 | Rp71.428.500 | |
| Rp128.972 | Rp139.289.760 |
Datasheet
Compliance Codes
- USHTS:
- 8542320040
- TARIC:
- 8542324500
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- China
Indonesia
