AS7C256A-10TCN
Images are for reference only
See Product Specifications
See Product Specifications
913-AS7C256A-10TCN
AS7C256A-10TCN
Mfr.:
Description:
SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 10ns, Commercial Temp - Tray
SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 10ns, Commercial Temp - Tray
Datasheet:
In Stock: 177
-
Stock:
-
177 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp113.378 | Rp113.378 | |
| Rp105.490 | Rp1.054.900 | |
| Rp102.371 | Rp2.559.275 | |
| Rp97.601 | Rp4.880.050 | |
| Rp95.216 | Rp9.521.600 | |
| Rp93.932 | Rp21.980.088 | |
| Rp91.547 | Rp42.843.996 | |
| Rp89.528 | Rp104.747.760 |
Datasheet
Compliance Codes
- CNHTS:
- 8542329000
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232019
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- China
- Assembly Country of Origin:
- China
- Country of Diffusion:
- Israel
Indonesia
