AS7C34098A-20TCN
Images are for reference only
See Product Specifications
See Product Specifications
913-AS7C34098A-20TCN
AS7C34098A-20TCN
Mfr.:
Description:
SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray
SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin TSOP II, 10ns, Commercial Temp - Tray
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
8 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp198.137 | Rp26.748.495 | |
| Rp195.201 | Rp52.704.270 | |
| Rp190.248 | Rp102.733.920 |
Datasheet
Compliance Codes
- CNHTS:
- 8542319090
- CAHTS:
- 8542320041
- USHTS:
- 8542320041
- JPHTS:
- 854232019
- KRHTS:
- 8542321020
- TARIC:
- 8542324500
- MXHTS:
- 8542320201
- ECCN:
- 3A991.b.2.a
Origin Classifications
- Country of Origin:
- Taiwan
- Assembly Country of Origin:
- Taiwan
- Country of Diffusion:
- Israel
Indonesia
