ASFC32G31T3-51BIN

Alliance Memory
913-ASFC32G31T351BIN
ASFC32G31T3-51BIN

Mfr.:

Description:
eMMC eMMC 32GB, 3V, (TLC Gen3 NAND),Industrial Temp,153ball FBGA (11.5x13mm)-Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 209

Stock:
209 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.011.598 Rp1.011.598
Rp934.729 Rp9.347.290
Rp904.458 Rp22.611.450
Rp881.892 Rp44.094.600
Rp859.510 Rp85.951.000

Product Attribute Attribute Value Select Attribute
Alliance Memory
Product Category: eMMC
RoHS:  
FBGA-153
32 GB
TLC
270 MB/s
120 MB/s
eMMC 5.1
2.7 V
3.6 V
- 40 C
+ 85 C
Tray
Brand: Alliance Memory
Dimensions: 11.3 mm x 15 mm x 1 mm
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Product Type: eMMC
Factory Pack Quantity: 152
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
MXHTS:
8542320299
ECCN:
EAR99

ASFC Series 5.1 e·MMC

The Alliance Memory  ASFC Series 5.1 e·MMC is a compact storage solution with a single-chip MMC controller and NAND flash memory. The Alliance Memory  ASFC is designed for data storage and booting, and prioritises efficient read operations at low power. 3D TLC NAND technology offers an enhanced mode (pSLC) for demanding industrial use, supported by an industrial temperature grade specification. The e·MMC controller handles NAND flash management, including ECC, wear-levelling, IOPS optimisation, and read sensing. The device supports high throughput for large data transfers and excels in handling small random data often found in code. Additionally, it includes security features, multiple boot partitions and advanced refresh for read-intensive applications. Communication is facilitated via an 11-signal bus, which is compliant with the JEDEC e·MMC standard known as e·MMC mode.