1064 SL002

Alpha Wire
602-1064-500
1064 SL002

Mfr.:

Description:
Multi-Conductor Cables 16 AWG 4C UNSHLD 500ft SPOOL SLATE
This product will be sent to you directly from the manufacturer. You may order this product now. Mouser will notify you of the estimated dispatch date.

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Communication and Control
Unshielded
4 Conductor
500 ft
16 AWG
10.16 mm (0.4 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
19 x 0.0117
600 V
Brand: Alpha Wire
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 10
Subcategory: Cable
Unit Weight: 27,896 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.