1065 SL005

Alpha Wire
602-1065-100
1065 SL005

Mfr.:

Description:
Multi-Conductor Cables 16 AWG, 5 Conductor Communication Cable, Unshielded, 100 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.761.173 Rp9.761.173
Rp9.200.702 Rp18.401.404
Rp9.122.365 Rp45.611.825
25 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Unshielded
5 Conductor
100 ft
16 AWG
11.176 mm (0.44 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
19 x 0.0117
600 V
Brand: Alpha Wire
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Multi-Conductor Cables
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 6,350 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499500
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99