1606 SL030
Images are for reference only
See Product Specifications
See Product Specifications
602-1606
1606 SL030
Mfr.:
Description:
Multi-Conductor Cables 26AWG 6C UNSHLD 328ft SPOOL SLATE
Multi-Conductor Cables 26AWG 6C UNSHLD 328ft SPOOL SLATE
Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
Datasheet:
In Stock: 6
-
Stock:
-
6 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
Quantities greater than 6 will be subject to minimum order requirements.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.499.661 | Rp7.499.661 |
Compliance Codes
- CNHTS:
- 8544200000
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
