1706 SL005
Images are for reference only
See Product Specifications
See Product Specifications
602-1706-100
1706 SL005
Mfr.:
Description:
Hook-up Wire 20 AWG, 1 Conductor Communication Cable, Braid, 100 ft - Slate
Hook-up Wire 20 AWG, 1 Conductor Communication Cable, Braid, 100 ft - Slate
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp8.422.832 | Rp421.141.600 |
Compliance Codes
- USHTS:
- 8544604000
- TARIC:
- 8544499190
- MXHTS:
- 8544604000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia

Alpha Wire Cable
In a recent industry-wide consent judgment, wire, cable and
cord products with greater than 300ppm of lead in the outer
jacket requires a warning to the consumer about potential
exposure to lead.
Anything Alpha Wire manufactures after September 1, 2003
will not contain lead.
For additional information log on to
www.alphawire.com/environmental.cfm
5-0903-4