1710 SL005

Alpha Wire
602-1710-100
1710 SL005

Mfr.:

Description:
Multi-Conductor Cables 22 AWG, 2 Conductor Communication Cable, Shielded, 100 ft - Slate

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.906.271 Rp4.906.271

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Sound, Security and Alarm
Shielded
2 Conductor
100 ft
22 AWG
5.84 mm (0.23 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
Copper
19 x 34
1 kV
Brand: Alpha Wire
Features: Conductor: Stranded Tinned Copper
Insulation Material: Polyethylene (PE)
Product Type: Multi-Conductor Cables
Series: 1710
Factory Pack Quantity: 50
Subcategory: Cable
Unit Weight: 1,451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Alpha Wire Cable


In a recent industry-wide consent judgment, wire, cable and
cord products with greater than 300ppm of lead in the outer
jacket requires a warning to the consumer about potential
exposure to lead.

Anything Alpha Wire manufactures after September 1, 2003
will not contain lead.

For additional information log on to
www.alphawire.com/environmental.cfm



5-0903-4

Datasheet

Product Catalogs

Compliance Codes
CAHTS:
8544490011
USHTS:
8544493040
JPHTS:
854449099
KRHTS:
8544492090
TARIC:
8544499900
MXHTS:
8544499904
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.