1854 WB005
Images are for reference only
See Product Specifications
See Product Specifications
602-1854-100-11
1854 WB005
Mfr.:
Description:
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/BLK
Hook-up Wire 24AWG 7/32 PVC 100ft SPOOL WHT/BLK
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.364.209 | Rp1.364.209 | |
| Rp1.260.921 | Rp2.521.842 | |
| Rp1.192.123 | Rp5.960.615 | |
| Rp1.138.002 | Rp11.380.020 | |
| Rp1.092.504 | Rp27.312.600 | |
| Rp1.058.748 | Rp52.937.400 | |
| Rp924.638 | Rp92.463.800 | |
| 250 | Quote |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499190
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
