1855 WS001
Images are for reference only
See Product Specifications
See Product Specifications
602-1855-1000-18
1855 WS001
Mfr.:
Description:
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT/GRY
Hook-up Wire 22AWG 7/30 PVC 1000ft SPOOL WHT/GRY
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp5.634.057 | Rp5.634.057 | |
| Rp5.197.605 | Rp10.395.210 | |
| Rp4.912.875 | Rp24.564.375 | |
| Rp4.651.261 | Rp46.512.610 | |
| Rp4.301.954 | Rp107.548.850 | |
| Rp3.542.796 | Rp177.139.800 |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499190
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
