1856 BR005
Images are for reference only
See Product Specifications
See Product Specifications
602-1856-100-07
1856 BR005
Mfr.:
Description:
Hook-up Wire 20AWG 7/28 PVC 100ft SPOOL BROWN
Hook-up Wire 20AWG 7/28 PVC 100ft SPOOL BROWN
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp1.642.334 | Rp82.116.700 |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499190
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
