1859/19 GR005
Images are for reference only
See Product Specifications
See Product Specifications
602-1859/19-100-04
1859/19 GR005
Mfr.:
Description:
Hook-up Wire 14AWG 19/27 PVC 100ft SPOOL GREEN
Hook-up Wire 14AWG 19/27 PVC 100ft SPOOL GREEN
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.706.116 | Rp4.706.116 | |
| Rp4.341.581 | Rp8.683.162 | |
| Rp4.103.633 | Rp20.518.165 | |
| Rp3.885.132 | Rp38.851.320 | |
| Rp3.593.431 | Rp89.835.775 | |
| Rp2.959.210 | Rp147.960.500 |
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499190
- BRHTS:
- 85444900
- ECCN:
- EAR99
Indonesia
