2622 WH005
Images are for reference only
See Product Specifications
See Product Specifications
602-2622-100-01
2622 WH005
Mfr.:
Description:
Hook-up Wire 22 AWG 19/34 600V Flouoroplastic, 100ft Spool White
Hook-up Wire 22 AWG 19/34 600V Flouoroplastic, 100ft Spool White
Datasheet:
In Stock: 7
-
Stock:
-
7 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.634.526 | Rp3.634.526 | |
| Rp3.357.318 | Rp6.714.636 | |
| Rp3.155.879 | Rp15.779.395 | |
| Rp3.074.056 | Rp30.740.560 | |
| Rp3.002.690 | Rp150.134.500 | |
| 100 | Quote |
Datasheet
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Indonesia
