2844/19 OR005
Images are for reference only
See Product Specifications
See Product Specifications
602-2844/19-100-08
2844/19 OR005
Mfr.:
Description:
Hook-up Wire 24 AWG 19/36 250V, PTFE 100 ft Spool, Orange
Hook-up Wire 24 AWG 19/36 250V, PTFE 100 ft Spool, Orange
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
4Expected 07/09/2026
-
Factory Lead Time:
-
13Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.581.873 | Rp3.581.873 | |
| Rp3.502.985 | Rp7.005.970 | |
| Rp3.146.339 | Rp31.463.390 | |
| Rp2.987.096 | Rp74.677.400 | |
| Rp2.679.433 | Rp133.971.650 | |
| 100 | Quote |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499190
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
