3048 OR001
Images are for reference only
See Product Specifications
See Product Specifications
602-3048-1000-08
3048 OR001
Mfr.:
Description:
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL ORANGE
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL ORANGE
Datasheet:
In Stock: 2
-
Stock:
-
2 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.033.368 | Rp4.033.368 | |
| Rp3.828.260 | Rp7.656.520 | |
| Rp3.756.527 | Rp18.782.635 | |
| Rp3.637.095 | Rp90.927.375 | |
| Rp2.995.902 | Rp149.795.100 | |
| 100 | Quote |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499190
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
