3048 WH001
Images are for reference only
See Product Specifications
See Product Specifications
602-3048-1000-01
3048 WH001
Mfr.:
Description:
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL WHT
Hook-up Wire 28AWG 7/36 PVC 1000ft SPOOL WHT
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.746.294 | Rp4.746.294 | |
| Rp4.492.202 | Rp22.461.010 | |
| Rp4.212.058 | Rp42.120.580 | |
| Rp4.152.984 | Rp103.824.600 | |
| Rp4.001.630 | Rp200.081.500 | |
| 100 | Quote |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499190
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
