3051/1 YL001
Images are for reference only
See Product Specifications
See Product Specifications
602-3051/1-1000-05
3051/1 YL001
Mfr.:
Description:
Hook-up Wire 22AWG SOLID PVC 1000ft SPOOL YELLOW
Hook-up Wire 22AWG SOLID PVC 1000ft SPOOL YELLOW
Datasheet:
In Stock: 9
-
Stock:
-
9 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
4 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.274.251 | Rp4.274.251 | |
| Rp3.943.106 | Rp7.886.212 | |
| Rp3.727.173 | Rp18.635.865 | |
| Rp3.528.670 | Rp35.286.700 | |
| Rp3.263.570 | Rp81.589.250 | |
| Rp2.687.689 | Rp134.384.450 | |
| 250 | Quote |
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499190
- BRHTS:
- 85444900
- ECCN:
- EAR99
Indonesia
