3070 VI001

Alpha Wire
602-3070-1000-10
3070 VI001

Mfr.:

Description:
Hook-up Wire 24AWG 7/32 PVC 1000ft SPOOL VIOLET

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.209.306 Rp21.046.530
Rp4.003.097 Rp40.030.970
Rp3.684.794 Rp92.119.850

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Violet
1000 ft
7 x 32
Polyvinyl Chloride (PVC)
600 V
Tinned Copper
+ 105 C
Multiple UL AWM Style
3070
Hook-up Wire
24 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 2.24 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 2,449 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544499000
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hookup Wire

Alpha Wire offers single conductor hookup wire in 16 - 30AWG with a 300V rating and operating temperatures from -40ºC up to 80º, 90º, and 105ºC. RoHS compliant, the stranded or solid tinned copper hookup wire has many insulation options to meet various temperature and color requirements.