3203 SL002

Alpha Wire
602-3203-500
3203 SL002

Mfr.:

Description:
Multi-Conductor Cables 26 AWG,4 Conductor Communication Cable, Shielded, 500 ft - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
8 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp47.949.839 Rp479.498.390

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Communication and Control
Shielded
4 Conductor
500 ft
26 AWG
4.06 mm (0.16 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 34
600 V
Brand: Alpha Wire
Features: Conductor: Stranded Tinned Copper
Product Type: Multi-Conductor Cables
Series: 3203
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 10,659 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.