3250 VI005

Alpha Wire
602-3250-100-10
3250 VI005

Mfr.:

Description:
Hook-up Wire HU WIRE PVC

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.210.286 Rp1.210.286
Rp1.118.923 Rp2.237.846
Rp1.057.647 Rp5.288.235
Rp1.009.580 Rp10.095.800
Rp969.586 Rp24.239.650
Rp939.499 Rp46.974.950
Rp820.984 Rp82.098.400
Rp820.617 Rp205.154.250
500 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Violet
100 ft
7 x 32
Polyvinyl Chloride (PVC)
300 V
Tinned Copper
+ 80 C
UL AWM Style 1061
3250
Hook-up Wire
24 AWG
Brand: Alpha Wire
Outside Diameter: 1.12 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
JPHTS:
854449099
TARIC:
8544499190
BRHTS:
85444900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.