3251 YL001
Images are for reference only
See Product Specifications
See Product Specifications
602-3251-1000-05
3251 YL001
Mfr.:
Description:
Hook-up Wire 22AWG 7/30 SR-PVC 1000ft SPOOL YELLOW
Hook-up Wire 22AWG 7/30 SR-PVC 1000ft SPOOL YELLOW
Datasheet:
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
3 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.986.443 | Rp4.986.443 | |
| Rp4.638.419 | Rp9.276.838 | |
| Rp4.369.834 | Rp21.849.170 | |
| Rp4.155.736 | Rp41.557.360 | |
| Rp3.826.242 | Rp95.656.050 | |
| Rp3.825.691 | Rp191.284.550 | |
| 100 | Quote |
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499390
- BRHTS:
- 85444900
- ECCN:
- EAR99
Indonesia
