3463 SL005
Images are for reference only
See Product Specifications
See Product Specifications
602-3463-100
3463 SL005
Mfr.:
Description:
Multi-Conductor Cables 28 AWG, 3 Conductor Communication Cable, Shielded, 100 ft - Slate
Multi-Conductor Cables 28 AWG, 3 Conductor Communication Cable, Shielded, 100 ft - Slate
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
6 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp7.194.567 | Rp7.194.567 | |
| Rp6.647.306 | Rp13.294.612 | |
| Rp6.244.428 | Rp31.222.140 | |
| Rp6.080.782 | Rp60.807.820 |
Compliance Codes
- CNHTS:
- 8544492100
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
