391045 BK005
Images are for reference only
See Product Specifications
See Product Specifications
602-391045-100-02
391045 BK005
Mfr.:
Description:
Hook-up Wire 10 AWG 105/30 15000V Silicone, 100 ft Spool Black
Hook-up Wire 10 AWG 105/30 15000V Silicone, 100 ft Spool Black
Datasheet:
Due to size or weight of the product, your shipping charge may increase.
In Stock: 1
-
Stock:
-
1 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
9 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp21.501.695 | Rp21.501.695 | |
| Rp19.823.954 | Rp39.647.908 | |
| Rp18.727.964 | Rp93.639.820 |
Compliance Codes
- CAHTS:
- 8544600091
- USHTS:
- 8544604000
- TARIC:
- 8544499190
- BRHTS:
- 85446000
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
