391297 WH005

Alpha Wire
602-391297-100-01
391297 WH005

Mfr.:

Description:
Hook-up Wire 12 AWG 65/30 40000V Silicone, 100 ft Spool White

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp30.968.830 Rp30.968.830
Rp28.770.621 Rp57.541.242
Rp26.145.699 Rp130.728.495

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
White
100 ft
65 x 30
Silicone Rubber
40 kV
Tinned Copper
+ 150 C
UL AWM Style 3239
391297
Spool
Hook-up Wire
12 AWG
Brand: Alpha Wire
Features: Biological Compatibility
Outside Diameter: 7.29 mm
Factory Pack Quantity: 1
Subcategory: Single Conductor Wire
Unit Weight: 2,268 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544604000
TARIC:
8544499190
MXHTS:
8544604000
ECCN:
EAR99

Silicone & Mica Glass Hook-Up Wire

Alpha Wire Silicone and Mica Glass Hook-Up Wire features a wire gauge range of 22AWG to 8AWG, up to 40kV voltage rating, and cable lengths ranging from 100ft to 1000ft. The silicone hook-up wire offers excellent flexibility, excellent dielectric strength, and resistance to radiation, ozone, and more. The mica glass hook-up wire offers excellent thermal stability and is designed for high-temperature applications (+450°C), such as heat-treating furnaces, kilns, and foodservice equipment. Alpha Wire Silicone and Mica Glass Hook-Up Wire is available with polytetrafluoroethylene (PTFE) or silicone rubber insulation material and in black, brown (tan), or white jacket colors.