5053C SL005

Alpha Wire
602-5053C-100
5053C SL005

Mfr.:

Description:
Multi-Conductor Cables 20AWG 3C UNSHLD 100ft SPOOL SLATE

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.473.936 Rp6.473.936

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
RoHS:  
Unshielded
3 Conductor
100 ft
20 AWG
5.84 mm (0.23 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
7 x 28
300 V
Brand: Alpha Wire
Features: Nylon Rip Cord for Ease of Jacket Stripping
Packaging: Bulk
Product Type: Multi-Conductor Cables
Series: 5053
Factory Pack Quantity: 1
Subcategory: Cable
Unit Weight: 1,243 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

CNHTS:
8544200000
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99

Xtra-Guard® Performance Cables

Alpha Wire Xtra-Guard® Performance Cables are designed for a wide variety of applications. Xtra-Guard Cable has a broad range of gauges, conductor counts, shielding options, and jacket color choices. Several performance grades are offered to provide the best match between cost, environmental, and mechanical performance.