507F BK078

Alpha Wire
602-507F-02
507F BK078

Mfr.:

Description:
Test Equipment Power Cords 18AWG 3C SHIELD 25PCS PKG BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 20   Multiples: 20
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.640.173 Rp52.803.460
Rp2.263.896 Rp135.833.760
100 Quote

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Test Equipment Power Cords
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
North America
AC Power Cord
IEC-320-C13, Right Angle
NEMA 5-15P
18 AWG
3 m
10 A
125 V
Shielded
Black
Brand: Alpha Wire
Power Rating: 1.025 kW
Product Type: AC Power Cords
Factory Pack Quantity: 20
Subcategory: Power Cords
Unit Weight: 4,082 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8544490090
USHTS:
8544429090
TARIC:
8544499190
ECCN:
EAR99

FEATURED PRODUCTS
ALPHA WIRE