541019 SL002

Alpha Wire
602-541019-500-09
541019 SL002

Mfr.:

Description:
Hook-up Wire 541019 SLATE 500 FT

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Hook-up Wire
RoHS:  
Gray (Slate Gray)
500 ft
19 x 0.234
Hook-up Wire
Brand: Alpha Wire
Factory Pack Quantity: 10
Subcategory: Single Conductor Wire
Unit Weight: 8,845 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8544490019
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.