5440/3 SL002
Images are for reference only
See Product Specifications
See Product Specifications
602-5440/3-500-09
5440/3 SL002
Mfr.:
Description:
Multi-Conductor Cables 16 AWG 3 Conductor 600V Foil PVC PVC, 500 ft Spool - Slate
Multi-Conductor Cables 16 AWG 3 Conductor 600V Foil PVC PVC, 500 ft Spool - Slate
Datasheet:
Availability
-
Stock:
-
Non-StockedAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp76.334.771 | Rp76.334.771 | |
| Rp74.965.058 | Rp149.930.116 |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- TARIC:
- 8544499190
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
