5527 SL005

Alpha Wire
602-5527-100
5527 SL005

Mfr.:

Description:
Multi-Conductor Cables 18 AWG 7 Conductor 600V SupraShield PVC PVC, 100 ft Spool - Slate

Due to size or weight of the product, your shipping charge may increase.

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp48.648.088,20 Rp243.240.441,00

Product Attribute Attribute Value Select Attribute
Alpha Wire
Product Category: Multi-Conductor Cables
Delivery Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Harsh Environment
Shielded
7 Conductor
100 ft
18 AWG
13.46 mm (0.53 in)
Gray (Slate Gray)
Polyvinyl Chloride (PVC)
16 x 30
600 V
Brand: Alpha Wire
Features: High Technology Applications in Controlled Environments
Product Type: Multi-Conductor Cables
Series: 5527
Factory Pack Quantity: 5
Subcategory: Cable
Unit Weight: 7,257 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Product Catalogs

Compliance Codes
CAHTS:
8544490090
USHTS:
8544493080
TARIC:
8544499190
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.