5855 BL005
Images are for reference only
See Product Specifications
See Product Specifications
602-5855-100-06
5855 BL005
Mfr.:
Description:
Hook-up Wire 22 AWG 19/34 600V, PTFE 100 ft Spool, Blue
Hook-up Wire 22 AWG 19/34 600V, PTFE 100 ft Spool, Blue
Datasheet:
Availability
-
Stock:
-
0An unexpected error occurred. Please try again later.
-
On Order:
-
46Expected 07/08/2026
-
Factory Lead Time:
-
14Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp3.957.416 | Rp3.957.416 | |
| Rp3.722.220 | Rp7.444.440 | |
| Rp3.488.308 | Rp17.441.540 | |
| Rp3.300.629 | Rp33.006.290 | |
| Rp3.203.028 | Rp80.075.700 | |
| Rp2.973.336 | Rp148.666.800 |
Compliance Codes
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- TARIC:
- 8544499190
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
