5874 YL005
Images are for reference only
See Product Specifications
See Product Specifications
602-5874-100-05
5874 YL005
Mfr.:
Description:
Hook-up Wire 24 AWG 19/36 1000V, PTFE 100 ft Spool, Yellow
Hook-up Wire 24 AWG 19/36 1000V, PTFE 100 ft Spool, Yellow
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
14 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp4.116.292 | Rp4.116.292 | |
| Rp3.924.760 | Rp7.849.520 | |
| Rp3.895.039 | Rp19.475.195 | |
| Rp3.471.797 | Rp173.589.850 | |
| 100 | Quote |
Compliance Codes
- CAHTS:
- 8544490090
- USHTS:
- 8544493040
- TARIC:
- 8544499190
- MXHTS:
- 8544493040
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Mexico
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
