6344 SL005
Images are for reference only
See Product Specifications
See Product Specifications
602-6344-100
6344 SL005
Mfr.:
Description:
Multi-Conductor Cables 22 AWG, 8 Conductor Communication Cable, Shielded, 100 ft - Slate
Multi-Conductor Cables 22 AWG, 8 Conductor Communication Cable, Shielded, 100 ft - Slate
Datasheet:
In Stock: 5
-
Stock:
-
5 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
5 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Rp6.559.429 | Rp6.559.429 | |
| Rp6.271.030 | Rp12.542.060 | |
| Rp6.110.686 | Rp30.553.430 | |
| 50 | Quote |
Compliance Codes
- CNHTS:
- 8544200000
- CAHTS:
- 8544490019
- USHTS:
- 8544493080
- JPHTS:
- 854449099
- KRHTS:
- 8544492090
- TARIC:
- 8544499500
- MXHTS:
- 8544499904
- BRHTS:
- 85444900
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- United States
- Assembly Country of Origin:
- Not available
- Country of Diffusion:
- Not available
Indonesia
